BambuLab G02-G2-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg ForestGr

Order Code:

18-6783

Brand: BambuLab MPN: G02-G2-1.75-1000-SPLFREE EAN-13: 6977252424721

Discontinued


BambuLab G02-G2-1.75-1000-SPLFREE is a high-performance 3D filament specifically designed for precision engineering applications, suitable for use in additive manufacturing processes. This filament features a 1.75 mm diameter and is provided on a 1000 g spool, ensuring consistent feed and reliability during printing. Fabricated from PETG HF material, it exhibits enhanced impact resistance and durability, making it ideal for creating robust prototypes and functional components. Compatible with numerous 3D printers and offers a balance of strength and flexibility, suitable for extensive use in design and engineering sectors. It is an expertly engineered 3D printing consumable well-suited for demanding applications.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot