BambuLab G02-A0-1.75-1000-SPLFREE Refill PETG Highspeed Matt 1.75mm 1Kg Orange

MPN
G02-A0-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337038610
Order Code
18-6774
Country of Origin
China
View Full Product Range (18)

Discontinued


BambuLab G02-A0-1.75-1000-SPLFREE represents a high-performance 3D printing consumable designed for precise applications. This specific product is a PETG HF (High Flow) refill with a diameter of 1.75mm and a length of 1000 metres, providing a reliable solution for additive manufacturing processes that demand consistent material flow and superior layer adhesion. The Matt orange filament is particularly suited for engineering tasks that require parts with enhanced mechanical properties, such as strength and flexibility, making it ideal for prototyping and the production of durable components. Engineers deploying BambuLab’s 3D printing consumables can expect compatibility with advanced 3D printing systems, facilitating applications in fields ranging from automotive design to consumer electronics. This item, alternate description 3404977, also finds relevance in research and development contexts, where precision and material integrity are paramount.
Filament Material PETG
Reel Size 1kg
Filament Colour Orange
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot