BambuLab B50-K0-1.75-1000-SPL ABS-GF Filament ABS Matt1.75mm 1Kg Black

Order Code:

18-6770

Brand: BambuLab MPN: B50-K0-1.75-1000-SPL EAN-13: 6975337037293
Qty Unit Price (Ex VAT)
1+ £32.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 6 weeks


BambuLab B50-K0-1.75-1000-SPL is a high-quality 3D printing consumable specifically designed for use with precision engineering applications. This filament, with a diameter of 1.75mm and supplied on a 1000m spool, is composed of ABS-GF, a material known for its enhanced strength and durability due to the incorporation of glass fibres. The filament is suitable for demanding functional prototypes and end-use parts which require superior mechanical properties such as tensile strength and resistance to high temperatures. Common applications include producing custom components for automotive, aerospace, and industrial equipment, where performance under stress is critical. The product's specifications make it ideal for engineers and professionals seeking reliable and consistent printing materials.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot