BambuLab B50-A0-1.75-1000-SPL ABS-GF Filament ABS Matt 1.75mm 1Kg Orange

MPN
B50-A0-1.75-1000-SPL
Brand
BambuLab
EAN-13
6975337037286
Order Code
18-6766
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Filament Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

BambuLab B50-A0-1.75-1000-SPL is a high-precision 3D printing filament designed for advanced fabrication requirements. This specific filament is made from Matt orange ABS-GF with a diameter of 1.75 mm and extends up to 1000 metres, offering consistent extrusion quality for complex printing tasks. It is well-suited for applications in prototyping, complex model construction, and functional testing where visual clarity is needed. Engineers will find this product beneficial in creating detailed models with reliable structural integrity, utilising its compatibility with most FDM printers. The B50-A0-1.75-1000-SPL is an ideal choice for achieving high-resolution prints in both industrial and creative projects.
Filament Material ABS
Reel Size 1kg
Filament Colour Orange
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot