BambuLab A00-Y4-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Gold

MPN
A00-Y4-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337037354
Order Code
18-6765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £28.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BambuLab A00-Y4-1.75-1000-SPLFREE PLA Basic Refill is a precision-engineered 3D printing filament designed for consistent and reliable use in additive manufacturing processes. This filament features a diameter of 1.75 mm, offering a seamless fit for most standard 3D printers, and comes in a 1 kg spool. The gold-coloured PLA material is formulated to be splatter-free, ensuring smooth extrusion with minimal stringing and optimal layer adhesion. Known for its ease of use and biocompatibility, this PLA filament is ideal for engineering prototypes, product modelling, and educational projects where detail and accuracy are paramount. Suitable for both professional and hobbyist applications, it offers a stable print environment for complex geometries and functional components.
Filament Material PLA
Reel Size 1kg
Filament Colour Gold
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot