BambuLab A00-Y0-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Yellow

Order Code:

18-6761

Brand: BambuLab MPN: A00-Y0-1.75-1000-splfree EAN-13: 6975337030225
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

BambuLab A00-Y0-1.75-1000-splfree is a high-quality 3D printing consumable designed for precision and reliability, offered in a white variant with a generous spool length of 1000 metres. Engineered to meet the demanding needs of modern additive manufacturing, this filament is part of the Basic Refill series and is compatible with a range of 3D printing systems, ensuring optimal performance in prototyping, product development, and complex design applications. Widely recognised for its consistency and low warp characteristics, this filament is particularly suitable for professional and technical use, including the production of intricate mechanical components and detailed model designs.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot