BambuLab A00-Y0-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Yellow

Order Code:

18-6760

Brand: BambuLab MPN: A00-Y0-1.75-1000-spl EAN-13: 6975337031956
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

BambuLab A00-Y0-1.75-1000-spl is a basic filament specifically designed for 3D printing applications that require precise and reliable materials. This polylactic acid (PLA) filament, presented in a yellow hue, possesses a standard diameter of 1.75 mm and is supplied as a 1000 g spool, making it suitable for a wide range of prototyping and design tasks. Engineers and designers utilise this filament for various applications due to its ease of use, biodegradability, and compatibility with a multitude of 3D printers, especially when creating complex models or prototypes with detailed geometric features. BambuLab ensures consistency in filament diameter, providing uniform extrusion without interruptions, which is critical for maintaining dimensional stability and accuracy throughout the printing process.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot