BambuLab A00-W1-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg White

MPN
A00-W1-1.75-1000-splfree
Brand
BambuLab
EAN-13
6975337030164
Order Code
18-6759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £29.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

BambuLab A00-W1-1.75-1000-splfree is a white PLA filament designed for precise and consistent use in 3D printing applications. Manufactured for use with 1.75 mm diameter extruders, this filament is provided in a 1 kg spool, making it suitable for both prototyping and small-scale production environments. Its reliable dimensional accuracy and stability ensure optimal layer adhesion and reduced warping, which are crucial for achieving high-resolution prints with fine detail. Popular among engineers for producing durable models and functional prototypes, this PLA filament is particularly useful in fields such as product design, education, and rapid prototyping, where ease of use and biodegradability are appreciated.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot