BambuLab A00-R3-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Hot Pink

MPN
A00-R3-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6977252426978
Order Code
18-6757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £29.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

BambuLab A00-R3-1.75-1000-SPLFREE, a high-quality 3D printing consumable tailored for precise manufacturing needs. This PLA Basic Refill filament is designed with a diameter of 1.75 mm, providing compatibility with a wide range of 3D printers. Offered in a distinct shade of pink, the filament has a net weight of 1 kg, ensuring ample material for various projects. Its formulation supports smooth and consistent extrusion, making it ideal for creating detailed prototypes and functional parts. Engineers often utilise this filament in applications such as architectural models, educational tools, and light-duty mechanical components, benefiting from its reliability and ease of use.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot