BambuLab A00-R0-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Red

Order Code:

18-6753

Brand: BambuLab MPN: A00-R0-1.75-1000-spl EAN-13: 6975337031413
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

BambuLab A00-R0-1.75-1000-spl Basic Filament is a red polylactic acid (PLA) filament, measuring 1.75 mm in diameter and weighing 1000 grams, making it an ideal choice for 3D printing applications with precise specifications. This filament is specifically designed for use in 3D printing processes that require biodegradable and eco-friendly materials, owing to its PLA composition. It is particularly suited for creating detailed prototypes and complex geometries in professional engineering projects, where reliable material consistency and ease of use are paramount. BambuLab's focus on high-quality filament production ensures compatibility with a wide range of 3D printers, facilitating seamless integration into existing workflows for engineering professionals.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot