BambuLab A00-P6-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Magenta

MPN
A00-P6-1.75-1000-spl
Brand
BambuLab
EAN-13
6975337032045
Order Code
18-6751
Country of Origin
China
View Full Product Range (47)

Discontinued


BambuLab A00-P6-1.75-1000-splfree PLA Filament Magenta 1.75mm 1kg is a high-quality 3D printing consumable designed for precision applications in additive manufacturing. This filament, known by its alternate description 3123338, features a consistent diameter of 1.75 mm and comes in a vibrant magenta colour, making it suitable for a range of aesthetic and functional projects. Engineered to be splinter-free, it is ideal for producing detailed and smooth surface finishes in engineering prototypes, architectural models, and educational tools. This 1 kg spool ensures enduring performance and reliability, catering to the needs of professionals seeking effective solutions for their 3D printing requirements.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Trustpilot