BambuLab A00-P5-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Violet

Order Code:

18-6750

Brand: BambuLab MPN: A00-P5-1.75-1000-SPLFREE EAN-13: 6975337037378
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

BambuLab A00-P5-1.75-1000-SPLFREE is a high-quality 3D printing filament designed for precision and reliability in engineering applications. This PLA Silk 1.75mm filament comes in a 1kg spool, offering a smooth and glossy finish ideal for creating visually appealing prototypes or models. Particularly suited for detailed design work and aesthetic applications, this consumable is compatible with a wide range of 3D printers that support 1.75mm filament. Its formulation ensures consistent diameter and flow properties, making it optimal for engineering tasks that require dimensional accuracy and reliable layering. This filament is frequently used in the production of display models, functional parts with aesthetic value, and in educational environments where high-quality results are essential.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot