BambuLab A00-P1-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Pink

Order Code:

18-6746

Brand: BambuLab MPN: A00-P1-1.75-1000-splfree EAN-13: 6975337030249
Qty Unit Price (Ex VAT)
1+ £27.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 29/04/2026

BambuLab A00-P1-1.75-1000-splfree is a 3D printing consumable designed for high-performance applications where precise filament control and consistent quality are critical. This basic refill product is composed of 1.75 mm diameter filament, providing a length of 1000 metres, characterised by its splfree (spline-free) coating that ensures smooth extrusion, reducing the risk of nozzle clogging and print artefacts. Often utilised in industries requiring meticulous prototyping and production, such as automotive and aerospace engineering, this filament is ideal for creating complex components with exacting dimensional accuracy. It provides a reliable material choice for engineers seeking consistent, high-quality 3D printing results.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot