BambuLab A00-P0-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Beige

Order Code:

18-6744

Brand: BambuLab MPN: A00-P0-1.75-1000-splfree EAN-13: 6975337030201
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BambuLab A00-P0-1.75-1000-splfree is a high-quality 3D printing consumable designed for precision and reliability, suitable for both professional and hobbyist applications. This product features a filament diameter of 1.75 mm and comes in a 1000-gram spool, offering consistent and smooth printing with reduced risk of tangles and jams. Engineered for compatibility with a wide range of 3D printers, this white filament is particularly effective in prototyping, model creation, and custom part fabrication where precision and clarity are crucial. Its superior material properties make it an ideal choice for producing items that demand fine detail and a smooth surface finish, instrumental in fields ranging from product design to educational projects. As an alternate description, it can be referred to as 3123324 - BambuLab A00-P0-1.75-1000-splfree.
Filament Material PLA
Reel Size 1kg
Filament Colour Beige
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot