BambuLab A00-M3-1.75-1000-SPL PLA Basic Gradient Grapefruit 1.75mm 1kg Spool

MPN
A00-M3-1.75-1000-SPL
Brand
BambuLab
EAN-13
6975337036500
Order Code
20-8304
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.57 £20.88
10+ £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Dynamic color matches print quality The Bambu Lab PLA Basic Gradient impresses with unique color gradient and reliable print performance - Ideal for creative projects, prototyping and decorative models. Seamless color changes produce a visually impressive result every time you print, without manual intervention or changing the filament. Developed for maximum compatibility with Bamboo 3D printers, this PLA filament offers both beginners and professionals a stable, aesthetically appealing solution in daily use. Technical precision in color gradient PLA basic gradient is manufactured according to highest quality standards and guarantees uniform extrusion, minimum warping as well as strong adhesion on the base plate. The stable layer bonds provide clean, highly detailed surfaces – even with complex geometries. Ideal optimized for high-speed printing with AMS (Automatic Material System). Versatile and easy to work with With a recommended nozzle temperature range of 190-230°C and open material compatibility, the gradient-PLA is perfectly suited for a wide range of printing applications - without any odor or costly post-processing. The smooth processing makes it a popular choice for design objects, gift items, vases, housing and much more. Compatibility Designed for Bambu Lab printers (P1P, P1S, X1, X1C) Compatible with AMS for automatic filament change Also supports external equipment with direct or Bowden extruders Why the Bambu Hotend X1C? PLA basic gradient filament type Colour gradient: Multi-color (gradient), uniform & continuous Recommended printing speed 50-250 mm/s. Who did it for? For creative, designer, maker and 3D printing enthusiasts who value aesthetics and print quality. Whether individual pieces or series models - Bambu PLA Basic Gradient always delivers professional results with Wow effect.
Filament Material PLA
Filament Colour Pink
Type PLA Basic Filament

Reviews

Be the first to submit a review

Trustpilot