BambuLab A00-K0-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Black

Order Code:

18-6739

Brand: BambuLab MPN: A00-K0-1.75-1000-spl EAN-13: 6975337031383
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BambuLab A00-K0-1.75-1000-spl Basic Filament is a precision-engineered 3D printing consumable designed for optimal performance in various applications. This particular PLA filament is manufactured with a strict diameter tolerance of 1.75 mm, ensuring consistent feed rates and high-quality print outcomes. It is supplied in a 1000-gram spool and comes in a classic black finish, ideal for professional prototyping, educational projects, and design iterations where a durable, easy-to-use material is required. Its compatibility with a wide range of 3D printers makes it a versatile choice for engineers and designers involved in developing prototypes, visual models, or end-use parts.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot