BambuLab A00-G6-1.75-1000-SPL Basic Filament PLA 1.75mm 1Kg Bamboo Green

MPN
A00-G6-1.75-1000-spl
Brand
BambuLab
EAN-13
6975337033684
Order Code
18-6738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £32.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

BambuLab A00-G6-1.75-1000-spl is a high-quality 3D printing filament designed for precision and reliability, specifically manufactured for use as a consumable in 3D printing systems. This filament is crafted from PLA Basic material, known for its ease of use and biodegradable properties. It is supplied on a 1000 g spool and has a uniform diameter of 1.75 mm, making it compatible with a wide array of 3D printers. Engineering applications for this filament include prototyping, model making, and educational projects where dimensional accuracy and a smooth finish are required.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Basic
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot