BambuLab A00-G3-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Light Green

MPN
A00-G3-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6977252426992
Order Code
18-6737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
10+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

BambuLab A00-G3-1.75-1000-SPLFREE is a high-quality 3D printing filament designed for precision and reliability in advanced additive manufacturing processes. This spool-free filament features a diameter of 1.75 mm and is supplied in a 1 kg package, offering a consistent and high-performance option for a variety of engineering applications. Known for its excellent layer adhesion and minimal warpage, this light green PLA Basic Refill is ideal for prototyping, complex geometrical designs, and durable end-use parts. With its formulation optimised for reduction in printing deformations, the BambuLab filament is particularly well-suited for producing components where dimensional accuracy is critical, including those used in automotive, consumer electronics, and architectural scales.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot