BambuLab A00-G2-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Mistletoe Green

Order Code:

18-6736

Brand: BambuLab MPN: A00-G2-1.75-1000-SPLFREE EAN-13: 6975337035787
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

BambuLab A00-G2-1.75-1000-SPLFREE is a high-quality white PLA filament supplied on a 1 kg spool, specifically engineered for use with 3D printers that utilise 1.75 mm filament. Known as PLA Basic Refill, this consumable is designed to offer consistent extrusion and reliable performance, making it ideal for precision engineering applications such as prototyping complex geometries, creating accurate models for form and fit testing, and manufacturing moulds or tooling components. Its smooth flow and reduced warping characteristics ensure optimal layer adhesion, which is crucial for maintaining dimensional accuracy and detail fidelity in engineering projects. The versatile nature of this PLA material also supports its use in educational environments and research laboratories, where ease of use and environmentally friendly properties are valued.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot