BambuLab A00-D3-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Dark Grey

MPN
A00-D3-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337039075
Order Code
18-6733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Was Unit Price (Ex VAT)
1+ £27.54 £23.41
10+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

BambuLab A00-D3-1.75-1000-SPLFREE, also referenced as 3405006, is a high-quality 3D printing filament designed for precision and reliability in additive manufacturing applications. This 1000g reel of PLA Basic Refill features a 1.75 mm diameter, catering to engineers and designers seeking consistent performance. Optimised for use with advanced 3D printers, this filament is suited to prototyping, product development, and educational purposes, ensuring minimal distortion and excellent layer adhesion. Its SPLFREE designation indicates a formulation that reduces stringing and warping, providing clean and smooth prints.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot