BambuLab A00-D1-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Silver

Order Code:

18-6731

Brand: BambuLab MPN: A00-D1-1.75-1000-splfree EAN-13: 6975337030218
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

BambuLab A00-D1-1.75-1000-splfree is a high-quality filament specifically engineered for 3D printing applications, and it offers excellent performance in both home and professional projects. Manufactured with precision, this white PLA filament features a diameter of 1.75 mm and comes in a 1 kg spool, making it compatible with a wide variety of 3D printers. Known for its smooth and reliable extrusion, this PLA is ideal for producing intricate designs with a high degree of accuracy, commonly used in prototyping, educational purposes, and creating detailed architectural models. Its ease of use and biodegradable nature makes it a preferred choice for environmentally conscious engineers and designers aiming to balance performance with sustainability. As part of BambuLab's consumable offerings, it maintains consistency and quality that adheres to stringent standards expected in engineering applications.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot