BambuLab A00-D0-1.75-1000-SPL Basic Refill PLA 1.75mm 1Kg Grey

MPN
A00-D0-1.75-1000-spl
Brand
BambuLab
EAN-13
6975337032328
Order Code
18-6729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £33.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

BambuLab A00-D0-1.75-1000-spl is a high-quality 3D printing consumable designed for precision and reliability in additive manufacturing. This filament is made from grey PLA with a diameter of 1.75 mm, making it suitable for a wide range of 3D printers that require this standard dimension. With a spool weight of 1000 grams, it provides ample material for extensive print jobs, ensuring consistent feed and reducing the need for frequent filament changes. PLA, being a biodegradable thermoplastic, is known for its lower melting point and ease of printing, making it ideal for creating prototypes, architectural models, and educational projects. It is particularly favoured in applications where detail and surface finish are important, providing durability and stability while minimising warping.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot