BambuLab A00-B9-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Blue

Order Code:

18-6728

Brand: BambuLab MPN: A00-B9-1.75-1000-splfree EAN-13: 6975337032038
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

BambuLab A00-B9-1.75-1000-splfree is a high-quality 3D printing filament designed as a part of the SPL Free series, specifically targeted for engineers and technical professionals who require reliable materials for precision printing applications. This 1.75 mm PLA Basic Refill weighs 1000 grams, ideal for a variety of prototyping and design projects. Engineered for use in diverse applications such as creating detailed architectural models, producing functional prototypes, and fabricating educational tools, this filament offers consistent diameter tolerance and reduced clogging risk, ensuring efficient performance across different 3D printers. The BambuLab product, referenced also as 3404998, aligns with industry standards to support streamlined manufacturing and custom design processes.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot