BambuLab A00-B3-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Cobalt-Blue

Order Code:

18-6723

Brand: BambuLab MPN: A00-B3-1.75-1000-SPLFREE EAN-13: 6977252426961
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

BambuLab A00-B3-1.75-1000-SPLFREE is a PLA filament designed for 3D printing applications, delivering consistent performance for engineering projects that require high precision and reliability. This filament, also known by its alternate description 3405010, is supplied in a cobalt blue colour and measures 1.75mm in diameter, with a total weight of 1kg. Manufactured for use as a basic refill, this PLA filament adheres well during printing and ensures high dimensional stability, making it suitable for creating prototypes, functional parts, and detailed models where structural integrity is crucial. Its ease of use and consistent quality make it an essential consumable for engineers focused on additively manufactured components across various industries.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot