BambuLab A00-B1-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Blue-Grey

MPN
A00-B1-1.75-1000-splfree
Brand
BambuLab
EAN-13
6975337030232
Order Code
18-6722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £28.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

BambuLab A00-B1-1.75-1000-splfree is a 3D printing consumable designed for high precision and reliability in additive manufacturing processes. This grey PLA filament, with a diameter of 1.75 mm, is supplied in a 1 kg spool, offering a smooth and consistent feed ideal for creating detailed, accurate models. Its spl-free formulation reduces stringing and print artefacts, thus enhancing the surface finish of printed components. Such features make it particularly suited for engineering applications where dimensional accuracy and aesthetic surface quality are essential, including prototyping, functional testing, and educational projects. The filament is delivered as a Basic Refill, emphasising a focus on sustained material performance without excess packaging.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot