BambuLab A00-A1-1.75-1000-SPLFREE Basic Refill PLA 1.75mm 1Kg Pumpkin Orange

Order Code:

18-6721

Brand: BambuLab MPN: A00-A1-1.75-1000-SPLFREE EAN-13: 6977252426954
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

BambuLab A00-A1-1.75-1000-SPLFREE offers a specialised consumable solution for 3D printing applications, identified as the PLA Basic Refill. Characterised by its SPL Free Green colour, this 1000g filament is designed to provide consistent and reliable printing results. Developed with precise specifications for use in additive manufacturing, it is ideally suited for producing prototypes, functional parts, and detailed model work requiring a standard 1.75mm diameter filament. This consumable is compatible with a range of modern 3D printers, supporting engineers and designers in various applications by ensuring minimal warp and superior layer adhesion, thus fulfilling technical demands in both prototyping and production settings.
Filament Material PLA
Reel Size 1kg
Filament Colour Orange
Filament Properties Refill
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot