Ballistol 35350 Multi-Purpose Grease Wet/Dusty Resistant Corrosion Proof

Image Representative of Range

Ballistol 35350 Multi-Purpose Grease Wet/Dusty Resistant Corrosion Proof

MPN
35350
Brand
Ballistol
EAN-13
4017777253504
Order Code
11-4212
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

Ballistol Multi-purpose grease is a versatile anti-seize lubricant ideal for a variety of applications. It effectively reduces friction and prevents corrosion in machinery. This all-purpose grease is suitable for both industrial and household use.
Type All-purpose grease
Volume 400g
Maximum Temperature +130°C
Min. temperature -35°C

Reviews

Be the first to submit a review

Trustpilot