Ballistol 29066 Spray can 400ml: Discreet Safe for Valuables and Money

Image Representative of Range

Ballistol 29066 Spray can 400ml: Discreet Safe for Valuables and Money

Order Code:

11-4211

Brand: Ballistol MPN: 29066 EAN-13: 4017777290660
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Ballistol's 29066 Sprayburk 400 ml Can Safe Money Hide is designed as a discrete, flush-mounted hiding place for valuables. It mimics the appearance of an ordinary product while functioning as a strongbox. This clever product is ideal for securely storing money or small items in homes or offices.
Type Can Safe Money Hide
Height 240mm
Width 65mm
Depth 65mm
Dimensions (W x H x D) 65 x 240 x 65 mm
Fireproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot