Ballistol 23734 Microfibre Cloth 2in1 for Dirt Removal and Polishing

MPN
23734
Brand
Ballistol
EAN-13
4017777237344
Order Code
08-5174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.93 £6.74
10+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ballistol manufactures a high-quality microfibre cloth under product number 23734. It is ideal for screen cleaning, making it perfect for maintaining electronic displays. This single-piece item, Ballistol 23734, is a versatile cleaning tool.
Type Microfibre cloth
Colour Yellow
Dim (L x W) 30 cm x 30 cm
Length 30cm
Width 30cm

Reviews

Be the first to submit a review

Trustpilot