Bakers No.3 Soldering Fluid

Bakers Brand: Bakers

Bakers Fluid No.3 is a liquid flux specially formulated for soldering and tinning of tinned materials, copper and brass in many industrial applications. The flux is water-based, containing zinc chloride and other salts, which provide an extremely effective fluxing reaction at soldering temperatures.

The flux can be applied by brushing for most applications and is the most convenient method of controlling where the flux is placed. Alternatively, Bakers No.3 flux can be sprayed, or the work-piece can be fully or partially immersed in the flux prior to soldering. When heat is introduced the flux will begin to work effectively so that when the solder is applied, the joint can be formed.

Bakers No.3 is corrosive and should normally be removed as soon as possible after the joint has cooled. This can easily be achieved by washing with water, preferably warm.

  • Ideal when soldering brass and copper
  • Easy to apply
  • Fast acting
  • Economical in use
  • Easy to clean off
  • Ensures sound strong joints
Description Image Product Buy Pricing (Ex VAT) Volume/Weight Easy to clean Flux Type Dispensing Method
Bakers 61037 No.3 Soldering Fluid 125ml
Bakers 61037 No.3 Soldering Fluid 125ml
Standard range
Order code: 84-2351
MPN: 61037

Despatched same day - 3 in stockFurther 20 despatched in 2 working days
1+ £10.35
Price per unit Ex VAT
183g off Flux Brush
Bakers 61038 No.3 Soldering Fluid 250ml
Bakers 61038 No.3 Soldering Fluid 250ml
Standard range
Order code: 84-2353
MPN: 61038

Despatched same day - 25 in stockFurther 50 despatched in 2 working days
1+ £10.19
Price per unit Ex VAT
351g Flux Brush

Trustpilot