Christmas Opening Hours and Delivery Dates here

Bahco SBS20-16 Combination Spanner 16mm

Order Code:

95-2123

Brand: Bahco MPN: SBS20-16 EAN-13: 7314153009203
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.

Size 16mm.
Length: 178mm.


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot