Bahco PG-19 Expert Bypass Telescopic Loppers 40mm Capacity

Order Code:

95-1952

Brand: Bahco MPN: PG-19-F EAN-13: 7311518295936
Qty Unit Price (Ex VAT)
1+ £55.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 2 working days

Bahco PG-19 Expert Bypass Loppers with telescopic handles made of silver aluminium tubes, extendable from 65 - 90cm. The special locking system locks and unlocks with just a quarter-turn. The loppers have an exchangeable rubber buffer and comfortable bi-material grips made of orange polypropylene and soft black thermoplastic elastomer.

The blade with slicing cut is made of high grade steel, fully hardened and exchangeable

Length: 650mm.
Extended length: 900mm.
Cutting capacity: 40mm.


Type Loppers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot