Bahco P173-SL-85 Anvil Lopper Durable Steel Blades 850mm Length

MPN
P173-SL-85
Brand
Bahco
EAN-13
7311518334703
Order Code
01-4502
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £115.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco manufactures the P173-SL-85 Lopper, known for its robust anvil cutting design. The lopper is designed for cutting hard, dry wood and reaching higher branches. Bahco's P173-SL-85 Lopper provides efficiency in professional gardening and landscaping tasks.
Type Loppers
Cut width 45mm
Cutting mechanism Anvil
Length 850mm
Weight 1265g

Reviews

Be the first to submit a review

Trustpilot