Bahco Hexagon Socket 3/8in Drive Range

Bahco Brand: Bahco

SBSF series sockets 3/8in Drive, hexagon in metric and imperial sizes.
DIN 3124 / ISO 2725. 1/2in 10 DIN 3120 / ISO 1174.
Finish: nickel and matt chrome-plated.
Material: Vanadium-Extra.
With dynamic-drive profile.

Size: 10mm.

Description Image Product Buy Pricing (Ex VAT) Socket Size Type Drive Size
Bahco SBSF-12 Hexagon Socket 3/8in Drive 12mm
Bahco SBSF-12 Hexagon Socket 3/8in Drive 12mm
Extended range
Order code: 95-1863
MPN: SBSF-12

Available to back orderPlease contact us for lead time
1+ £5.00
Price per unit Ex VAT
12mm Socket 3/8inch
Bahco SBSF-14 Hexagon Socket 3/8in Drive 14mm
Bahco SBSF-14 Hexagon Socket 3/8in Drive 14mm
Standard range
Order code: 95-1865
MPN: SBSF-14

Despatched within 4 working days - 5 in stock
1+ £5.77
Price per unit Ex VAT
14mm Socket 3/8inch
Bahco SBSF-16 Hexagon Socket 3/8in Drive 16mm
Bahco SBSF-16 Hexagon Socket 3/8in Drive 16mm
Standard range
Order code: 95-1867
MPN: SBSF-16

Despatched within 4 working days - 5 in stock
1+ £6.74
Price per unit Ex VAT
16mm Socket 3/8inch


Trustpilot