Bahco Ergo BE-9881 6 Piece Slotted/Phillips Screwdriver Set

MPN
BE-9881
Brand
Bahco
EAN-13
7314150043279
Order Code
86-2094
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

A 6-piece tool kit from the Bahco Ergo range, with four slotted head screwdrivers and two Phillips screwdrivers.
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle material
  • Black oxidized finish
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot