Bahco BLE300 Saddle seat stool ergonomic design adjustable height black

MPN
BLE300
Brand
Bahco
EAN-13
7314150227648
Order Code
13-6972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 29/10/2026

Bahco BLE300 is a high-quality saddle seat stool designed for ergonomic support and comfort in professional environments. The BLE300 features an adjustable height mechanism, allowing users to customise seating to their individual preferences, which is particularly beneficial in dynamic work settings where varying tasks may require different postures. Its robust black construction ensures both durability and ease of maintenance, making it suitable for engineering workshops, laboratories, or assembly lines where prolonged sitting is common. Additionally, the stool's design promotes improved posture and reduces strain, which is crucial for engineers and technicians who need to maintain focus and efficiency during extended periods of seated work. The Bahco BLE300 offers a practical seating solution, enhancing workplace ergonomics and productivity.
Type Stool
Capacity 136kg
Height (max.) 55cm
Height (min.) 43.5cm
Height(s) 435-555mm
Nett Weight 11kg
Seat colour Black
Seat shape Round
Seat Width 38cm

Reviews

Be the first to submit a review

Trustpilot