Easter Opening Hours and Delivery Dates here

Bahco BE-8630S Ergonomic Insulated PH3 Screwdriver Up to 1000V

Order Code:

01-4437

Brand: Bahco MPN: BE-8630S EAN-13: 7314150033157
Qty Unit Price (Inc VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco's BE-8630S is a Phillips screwdriver designed for use with PH 3 screws. It features a durable handle for a comfortable grip and precise control. This tool is typically used in both professional and DIY applications for assembling furniture, appliances, and electronics.
Length 272mm
ESD Safe No
Tip Size PH3
VDE/1000V Approved Yes
Dim (L x W) 272 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Size PH 3
Type Phillips screwdriver
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot