Bahco 782-U Wire Brush Steel 285mm 1pc Durable Cleaning Tool

MPN
782-U
Brand
Bahco
EAN-13
7311518276447
Order Code
01-4353
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bahco's 782-U wire brush is a sturdy, handheld tool made of steel. Measuring 285 mm, it is ideal for removing rust, paint, and dirt from various surfaces. This versatile wire brush is typically used in metalwork and automotive applications.
Type Wire brush
Bristle Material Steel
Brush length 139mm
Length 285mm

Reviews

Be the first to submit a review

Trustpilot