Bahco 529-20-XL Claw Hammer 880g 343mm Durable Steel Construction

MPN
529-20-XL
Brand
Bahco
EAN-13
7314150198153
Order Code
01-4290
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco 529-20-XL is a sturdy claw hammer weighing 880 g with a length of 343 mm, ideal for driving and removing nails. Crafted as a reliable handheld tool, it is favoured by professionals for its durability and ergonomic design. This versatile hand tool is well-suited for carpentry and general construction tasks.
Type Claw Hammers
Weight 880g
Head Material Steel
Length 343mm

Reviews

Be the first to submit a review

Trustpilot