Bahco 481F-400 Ball-Peen Hammer 450g 300mm DIN 1071 1pc

MPN
481F-400
Brand
Bahco
EAN-13
7314150442102
Order Code
01-4280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bahco manufactures the 481F-400 Ball-peen hammer, a handheld tool weighing 450 grams with a 300 mm handle. Crafted to comply with DIN 1071 standards, it is ideal for metalworking tasks such as shaping and riveting. This versatile hand tool is a must-have in any professional's toolkit for precise and effective use.
Type Ball Pein Hammer
Weight 450g
Head Material Metal
DIN Standard DIN 1071
Length 300mm

Reviews

Be the first to submit a review

Trustpilot