Bahco 396-LAP Tree Lopper 190mm Efficient Cutting 1pc

MPN
396-LAP
Brand
Bahco
EAN-13
7311518172367
Order Code
01-4208
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The Bahco 396-LAP tree lopper is manufactured by Bahco, known for its sharp, durable blades and ergonomic design. It features a 190 mm blade ideal for precise cutting. This tool is typically used for trimming branches and maintaining garden trees.
Type Tree lopper
Length 405mm
Saw blade length 190mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot