Bahco 234-W1 Mitre Box Multi-Layered Wood 45° 90° 135° Cuts

MPN
234-W1
Brand
Bahco
EAN-13
7311518013608
Order Code
01-4128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bahco 234-W1 Clamping mitre box is a versatile hand tool designed for precision woodworking. It features an integrated clamping system to securely hold workpieces while using handheld saws like wood saws. This durable tool is ideal for making accurate angled cuts in wood for various DIY and professional carpentry projects.
Type Clamping mitre box
Length 245mm
Weight 300g

Reviews

Be the first to submit a review

Trustpilot