Bahco 21HDG Ergo Heavy-Duty Side Cutting Pliers

Bahco Brand: Bahco

Bahco 21HDG Ergo Heavy-Duty Side Cutting Pliers are made from high performance steel, with a black anti-corrosion finish. Their edges are induction hardened to 62 HRC and are designed to perform in excess of 50,000 cuts of hard wire.

The pliers have a return-spring with on/off function - when switched on, the return spring increases the ease of cutting by automatically opening the jaws - for transport and storage, the spring function can be safely deactivated.

  • 2-component combination handles - thermoplastic surface on tough polypropylene gives a superior grip
  • Progressive edges allows the cutting of hard material like piano wire close to the joint and soft materials like copper wire at the tip
  • A screw joint provides an excellent pivot and accurate alignment of the cutting edges
  • Reinforced metal frame designed to withstand extreme conditions and cope with extra hard wires
  • Reduced distance from the joint to the cutting edges gives greater leverage and increased cutting capacity
  • Round shaped jaws for improved accessibility in confined spaces
  • Bahco 21HDG series
Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe For Use With Material
Bahco 21HDG-160 Ergo Heavy Duty Side Cutting Pliers - 160mm
Bahco 21HDG-160 Ergo Heavy Duty Side Cutting Pliers - 160mm
Extended range
Order code: 86-2115
MPN: 21HDG-160

Available to back orderBack-order availability date - 05/11/2026
1+ £31.99
Price per unit Ex VAT
160mm Side Cutters No No General duty Steel
Bahco 21HDG-180 Ergo Heavy Duty Side Cutting Steel Pliers - 180mm
Bahco 21HDG-180 Ergo Heavy Duty Side Cutting Steel Pliers - 180mm
Extended range
Order code: 86-2117
MPN: 21HDG-180

Available to back orderBack-order availability date - 05/11/2026
1+ £33.89
Price per unit Ex VAT
180mm Side Cutters No No General duty Steel

Trustpilot