Bahco 2101G Ergo Side Cutting Pliers - Spring In Handle

Bahco Brand: Bahco

Bahco 2101G Ergo Side Cutting Pliers are made from high performance steel, with a black anti-corrosion finish. Their edges are induction hardened to 62 HRC.

For transport or storage, the return jaw spring function can be deactivated when not in use.

  • 2-component combination handles - thermoplastic surface on tough polypropylene for a superior grip
  • Progressive cutting edges - cut hard material like piano wire close to the joint and soft materials like copper at the tip
  • Screw joint for accurate alignment of the cutting edges
  • Reduced distance from the joint to the centre of the cutting edges for greater leverage
  • Round shaped jaws for improved accessibility in confined spaces
  • Return spring with on/off function
  • Bahco 2101G Series
Description Image Product Buy Pricing (Ex VAT) Type Length For Use With Material ESD Safe VDE Safe
Bahco 2101G-125 ERGO™ Side Cutting Pliers Spring In Handle 125mm (5in)
Bahco 2101G-125 ERGO™ Side Cutting Pliers Spring In Handle 125mm (5in)
Standard range
Order code: 86-2105
MPN: 2101G-125

Despatched same day - 16 in stockAdditional quantity lead time 9 days
1+ £27.05
Price per unit Ex VAT
Side Cutters 125mm Copper, hard, soft wire Steel No No
Bahco 2101G-140 ERGO™ Side Cutting Pliers Spring In Handle 140mm (5.1/2in)
Bahco 2101G-140 ERGO™ Side Cutting Pliers Spring In Handle 140mm (5.1/2in)
Extended range
Order code: 95-1145
MPN: 2101G-140

Available to back orderBack-order availability date - 27/10/2026
1+ £26.19
Price per unit Ex VAT
Diagonal Cutter 140mm No No
Bahco 2101G-160 ERGO™ Side Cutting Pliers Spring In Handle 160mm (6.1/4in)
Bahco 2101G-160 ERGO™ Side Cutting Pliers Spring In Handle 160mm (6.1/4in)
Standard range
Order code: 86-2109
MPN: 2101G-160

Despatched same day - 2 in stockAdditional quantity lead time 9 days
1+ £20.69
Price per unit Ex VAT
Side Cutters 160mm Copper, hard, soft wire Steel No No
Bahco 2101G-180 ERGO™ Side Cutting Pliers Spring In Handle 180mm (7in)
Bahco 2101G-180 ERGO™ Side Cutting Pliers Spring In Handle 180mm (7in)
Extended range
Order code: 86-2111
MPN: 2101G-180

Available to back orderBack-order availability date - 27/10/2026
1+ £32.19
Price per unit Ex VAT
Side Cutters 180mm Copper, hard, soft wire Steel No No

Trustpilot