Badger Meter 56704 ILR750T Flow Gauge, 3-3.6V, LCD Display, Shock-proof

MPN
56704
Brand
Badger Meter
EAN-13
2050005049595
Order Code
08-5159
Country of Origin
Switzerland
  • Quickly find another product in this range by Misc Attribute:

    ILR701T ILR750T
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £235.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

Badger Meter manufactures the ILR750T 56704 flow gauge with an operating voltage range of 3 to 3.6 V DC. This flow detector is designed for precise flow measurement and monitoring. Typical applications include fluid management systems where accurate flow detection is critical.
Type Flow gauge
Cable Length 3.00m
IP Rating IP67
Max. operating voltage 3.6V DC
Min. operating voltage 3V DC
Misc Attribute ILR750T
Outputs Current (analogue)

Reviews

Be the first to submit a review

Trustpilot