Badger Meter 56703 ILR701T Flow Gauge, 3-3.6V, LCD Display, Recalibrate

Image Representative of Range

Badger Meter 56703 ILR701T Flow Gauge, 3-3.6V, LCD Display, Recalibrate

MPN
56703
Brand
Badger Meter
EAN-13
2050005049571
Order Code
08-5158
Country of Origin
Switzerland
  • Quickly find another product in this range by Misc Attribute:

    ILR701T ILR750T
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £220.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 11/09/2026

Badger Meter manufactures the Flow gauge ILR701T 56703, which operates within a voltage range of 3 to 3.6 V DC. This flow detector is designed to accurately measure and monitor fluid flow. It is commonly used in industrial and commercial settings for precise flow regulation.
Type Flow gauge
Cable Length 3.00m
IP Rating IP67
Max. operating voltage 3.6V DC
Min. operating voltage 3V DC
Misc Attribute ILR701T

Reviews

Be the first to submit a review

Trustpilot