BACO Spring Return Non-illuminated Push Button L21AA05 White

MPN
BA223800
Brand
BACO
EAN-13
2050000662263
Order Code
50-7788
View Full Product Range (17)

Discontinued


A BACO push-button actuator front element with attaching nut for pressure button units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour White
  • Dimensions (Ø) 29.9mm
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66
  • Type L21AA05

Front element with attaching nut.
Switch Function Spring return
Type Pushbutton
IP Rating IP69K
Colour White

Trustpilot