BACO Spring Return Non-illuminated Push Button L21AA04 Yellow

MPN
BA223804
Brand
BACO
EAN-13
2050000662256
Order Code
50-7787
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

A BACO push-button actuator front element with attaching nut for pressure button units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Yellow
  • Dimensions (Ø) 29.9mm
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66
  • Type L21AA04

Front element with attaching nut.
Switch Function Spring return
Type Pushbutton
IP Rating IP69K
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot