BACO ND02AX80 Double-Pole On-Off-On Cam Switch

MPN
200502
Brand
BACO
EAN-13
2050001239297
Order Code
50-2903
View Full Product Range (11)

Discontinued


This BACO On-Off-On Cam Switch has a double pole six contact, with 22mm diameter for single hole mounting. The metal shaft features a 90° on-off-on switching angle and can withstand more than 1 million operations.
  • Maintained switch positions
  • Screw terminal connection
  • Grey and black with small handle
  • 48mm square aluminium plate and frame
  • Manufacturer's part ND02AX80
IP Rating IP65
Type Limit switch

Trustpilot