BACO Mushroom Switch in Housing LBX14201 1 x on/off STOP/I

MPN
BA224218
Brand
BACO
Order Code
50-7826
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Emergency stop button LBX14201
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.68
10+ £43.20
100+ £42.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This emergency Stop button from BACO comes complete with housing and contacts.


  • Colour Red
  • Connection Screw connector
  • Dimensions 74(L) x 74(W) x 47.9(H)mm
  • Functions Pull Release
  • Printed motif STOP / I
  • Product Specifications Approval EN ISO 13850
  • Protection type IP66
  • Specification 1 x on/off
  • Type LBX14201

Front element, housing, Adapter, contact element.
IP Rating IP66
Type LBX14201
Colour Red
Function Pull Release
Functions Pull Release
Maximum Temperature +70°C
Min. temperature -40°C
Printed motif STOP / I

Reviews

Be the first to submit a review

Trustpilot